170-015-172L000

NorComp
636-170-015-172L000
170-015-172L000

Mfr.:

Description:
D-Sub Standard Connectors 15P Male

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,08 € 10,80 €
0,912 € 45,60 €
0,833 € 208,25 €
0,75 € 375,00 €
0,667 € 667,00 €
0,624 € 1.560,00 €
0,595 € 2.975,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Crimp
Wire
Straight
2 Row
Male
Plug
2 (A)
Steel
Tin
Unfiltered
170
Tray
Boardlocks: Without Boardlocks
Brand: NorComp
Current Rating: 5 A
Insulation Material: Polybutylene Terephthalate
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 50 C
Pitch: 2.74 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 500 V
Unit Weight: 5,366 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.