170-009-172L000

NorComp
636-170-009-172L000
170-009-172L000

Mfr.:

Description:
D-Sub Standard Connectors 9P Male

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NorComp 170-009-173L000
NorComp
D-Sub Standard Connectors Male D-Sub 9 Position Straight Crimp And Poke

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
9 Position
Pin (Male)
Crimp
Wire
Straight
2 Row
Male
Plug
1 (E)
Steel
Tin
Unfiltered
170
Tray
Brand: NorComp
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 50 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 10,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.