160-067-010R033

NorComp
636-160-067-010R033
160-067-010R033

Mfr.:

Description:
D-Sub Tools & Hardware IP67 D-Sub Panel Mounting Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.606

Stock:
14.606 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,22 € 12,20 €
1,13 € 56,50 €
1,08 € 108,00 €
0,989 € 247,25 €
0,955 € 477,50 €
0,903 € 2.257,50 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
IP 67 Panel Mounting Kit
D-Sub Connectors
IP67
Brand: NorComp
Product Type: D-Sub Tools & Hardware
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Thread Size: 4-40 UNC-2B
Tradename: SEAL-D
Unit Weight: 4,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEAL-D® IP67 D-Sub Connectors

NorComp IP67 SEAL-D® D-Sub Connectors utilize a proprietary sealing technology, which maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP67 design upgrades and reduces space on new designs. The NorComp IP67 SEAL-D D-Sub Connectors are available in standard and high-density configurations, as well as 3 termination types. Ideal for electronics that are used outdoors, remote sensors, gauges, and data loggers that are exposed to the elements, and any electronics that are routinely subjected to wash down and short-term immersion.

SEAL-D® Connectors

NorComp SEAL-D® D-Sub Connectors feature a proprietary sealing technology that maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP-rated design upgrades and reduces space on designs. NorComp SEAL-D D-Sub Connectors are available in standard and high-density configurations in a range of termination types.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.