112-024-113R001

NorComp
636-112-024-113R001
112-024-113R001

Mfr.:

Description:
I/O Connectors Male 0.085 Ribbon SCSI 12 Position Right Angle PCB Dip Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,66 € 5,66 €
4,82 € 48,20 €
4,45 € 111,25 €
4,23 € 152,28 €
4,03 € 435,24 €
3,81 € 960,12 €
3,64 € 1.834,56 €
3,47 € 3.497,76 €
3,32 € 8.366,40 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: I/O Connectors
RoHS:  
REACH - SVHC:
SCSI Connectors
Male
24 Position
2.16 mm
250 VAC
Gold
PCB Mount
Solder
Right Angle
112
- 55 C
+ 105 C
Tray
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 5 A
Product Type: I/O Connectors
Factory Pack Quantity: 36
Subcategory: I/O Connectors
Type: SCSI
Unit Weight: 16,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Small Computer System Interface (SCSI) Connectors

NorComp Small Computer System Interface (SCSI) Connectors offer robust performance and dependability across various applications. SCSI connectors provide consistent, high-quality interconnect solutions for different data transmission requirements. Additional features include durable construction, seamless integration, system efficiency, and high-density interconnects. Specifications for SCSI connectors include a 250VAC maximum voltage rating, 1A current rating per contact, and a wide operating temperature range of -55°C to +105°C. NorComp SCSI Connectors are suitable for industrial automation, server storage systems, and telecommunication infrastructure.

FEATURED PRODUCTS
NORCOMP