111-036-203L001

NorComp
636-111-036-203L001
111-036-203L001

Mfr.:

Description:
I/O Connectors 36P Centronics fem solder cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.124

Stock:
1.124 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 5,20 €
4,43 € 44,30 €
4,15 € 103,75 €
3,95 € 197,50 €
3,52 € 337,92 €
3,44 € 1.761,28 €
3,39 € 3.471,36 €
3,26 € 8.241,28 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: I/O Connectors
RoHS:  
SCSI Connectors
Female
36 Position
2.16 mm
1 kVAC
Gold
Panel Mount
Solder Cup
Vertical
111
- 55 C
+ 125 C
Tray
Brand: NorComp
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Insulation Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 32
Subcategory: I/O Connectors
Type: SCSI
Unit Weight: 10,886 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Small Computer System Interface (SCSI) Connectors

NorComp Small Computer System Interface (SCSI) Connectors offer robust performance and dependability across various applications. SCSI connectors provide consistent, high-quality interconnect solutions for different data transmission requirements. Additional features include durable construction, seamless integration, system efficiency, and high-density interconnects. Specifications for SCSI connectors include a 250VAC maximum voltage rating, 1A current rating per contact, and a wide operating temperature range of -55°C to +105°C. NorComp SCSI Connectors are suitable for industrial automation, server storage systems, and telecommunication infrastructure.

FEATURED PRODUCTS
NORCOMP