111-024-113L001

NorComp
636-111-024-113L001
111-024-113L001

Mfr.:

Description:
I/O Connectors Male 0.085 Ribbon SCSI 24 Position Straight PCB Dip Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 359

Stock:
359 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,97 € 5,97 €
5,07 € 50,70 €
4,76 € 119,00 €
4,34 € 173,60 €
4,02 € 482,40 €
3,85 € 1.078,00 €
3,74 € 1.944,80 €
3,61 € 3.610,00 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: I/O Connectors
RoHS:  
SCSI Connectors
Male
24 Position
2.16 mm
1 kVAC
Gold
Panel Mount
Solder
Vertical
111
- 55 C
+ 125 C
Tray
Brand: NorComp
Current Rating: 5 A
Product Type: I/O Connectors
Factory Pack Quantity: 40
Subcategory: I/O Connectors
Type: SCSI
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Computer System Interface (SCSI) Connectors

NorComp Small Computer System Interface (SCSI) Connectors offer robust performance and dependability across various applications. SCSI connectors provide consistent, high-quality interconnect solutions for different data transmission requirements. Additional features include durable construction, seamless integration, system efficiency, and high-density interconnects. Specifications for SCSI connectors include a 250VAC maximum voltage rating, 1A current rating per contact, and a wide operating temperature range of -55°C to +105°C. NorComp SCSI Connectors are suitable for industrial automation, server storage systems, and telecommunication infrastructure.

FEATURED PRODUCTS
NORCOMP