111-014-103L001

NorComp
636-111-014-103L001
111-014-103L001

Mfr.:

Description:
I/O Connectors 14P Centronics male solder cup

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 183

Stock:
183
Can Dispatch Immediately
On Order:
155
Expected 3/5/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
3,28 € 32,80 €
2,93 € 73,25 €
2,92 € 146,00 €
2,71 € 243,90 €
2,47 € 666,90 €
2,36 € 1.274,40 €
2,21 € 5.569,20 €

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: I/O Connectors
RoHS:  
SCSI Connectors
Male
14 Position
2.16 mm
1 kVAC
Gold
Panel Mount
Solder Cup
Vertical
111
- 55 C
+ 125 C
Tray
Brand: NorComp
Current Rating: 5 A
Product Type: I/O Connectors
Factory Pack Quantity: 90
Subcategory: I/O Connectors
Type: SCSI
Unit Weight: 10,206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Small Computer System Interface (SCSI) Connectors

NorComp Small Computer System Interface (SCSI) Connectors offer robust performance and dependability across various applications. SCSI connectors provide consistent, high-quality interconnect solutions for different data transmission requirements. Additional features include durable construction, seamless integration, system efficiency, and high-density interconnects. Specifications for SCSI connectors include a 250VAC maximum voltage rating, 1A current rating per contact, and a wide operating temperature range of -55°C to +105°C. NorComp SCSI Connectors are suitable for industrial automation, server storage systems, and telecommunication infrastructure.

FEATURED PRODUCTS
NORCOMP