LB4X2X8U

Niterra
757-LB4X2X8U
LB4X2X8U

Mfr.:

Description:
Ferrite Beads Noise Filter amorphous core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.499

Stock:
13.499 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
1,81 € 18,10 €
1,55 € 38,75 €
1,37 € 68,50 €
1,20 € 120,00 €
1,06 € 265,00 €
1,01 € 505,00 €
0,998 € 1.996,00 €

Product Attribute Attribute Value Select Attribute
Niterra
Product Category: Ferrite Beads
RoHS:  
LEADED
Ferrite Beads on Leads
Radial
8 A
12 mm
6 mm
Bulk
Brand: Niterra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Beads
Factory Pack Quantity: 2000
Subcategory: Ferrites
Tradename: AMOBEAD
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99