LB4X2X8F

Niterra
757-LB4X2X8F
LB4X2X8F

Mfr.:

Description:
Ferrite Beads AMORPHOUS CORE - AMOBEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,49 € 14,90 €
1,27 € 31,75 €
1,13 € 56,50 €
0,989 € 98,90 €
0,877 € 219,25 €
0,823 € 411,50 €
0,822 € 1.644,00 €

Product Attribute Attribute Value Select Attribute
Niterra
Product Category: Ferrite Beads
RoHS:  
LEADED
Ferrite Beads on Leads
Radial
8 A
12 mm
6 mm
Bulk
Brand: Niterra
Product Type: Ferrite Beads
Factory Pack Quantity: 2000
Subcategory: Ferrites
Tradename: AMOBEAD
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.