AB4X2X6W

Niterra
757-AB4X2X6W
AB4X2X6W

Mfr.:

Description:
Ferrite Cable Cores AMORPHOUS CORE - AMOBEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.563

Stock:
6.563
Can Dispatch Immediately
On Order:
4.000
Expected 10/26/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,877 € 8,77 €
0,756 € 18,90 €
0,696 € 34,80 €
0,613 € 61,30 €
0,497 € 124,25 €
0,462 € 231,00 €
0,451 € 451,00 €
0,45 € 1.800,00 €

Product Attribute Attribute Value Select Attribute
Niterra
Product Category: Ferrite Cable Cores
RoHS:  
W
Round Cable Cores Solid
1.5 mm
5 mm
7.5 mm
Bulk
Brand: Niterra
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 4000
Subcategory: Ferrites
Tradename: AMOBEAD
Unit Weight: 430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548009099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.