AB4X2X6SM

Niterra
757-AB4X2X6SM
AB4X2X6SM

Mfr.:

Description:
Ferrite Beads Noise Filter SMT amorphous core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457
Can Dispatch Immediately
On Order:
2.000
Expected 6/12/2026
14.000
Expected 6/18/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,89 € 1,89 €
1,31 € 13,10 €
1,12 € 28,00 €
0,989 € 49,45 €
0,869 € 86,90 €
0,762 € 190,50 €
0,722 € 361,00 €
Full Reel (Order in multiples of 2000)
0,721 € 1.442,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Niterra
Product Category: Ferrite Beads
RoHS:  
SURFACE MOUNT
SMD/SMT
8 mm
6 mm
5.3 mm
Reel
Cut Tape
MouseReel
Brand: Niterra
Product Type: Ferrite Beads
Factory Pack Quantity: 2000
Subcategory: Ferrites
Test Frequency: 50 kHz
Tradename: AMOBEAD
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.