AB3X2X3DY

757-AB3X2X3DY
AB3X2X3DY

Mfr.:

Description:
Ferrite Cable Cores AMORPHOUS CORE - AMOBEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.563

Stock:
2.563
Can Dispatch Immediately
On Order:
10.000
Expected 4/13/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,495 € 4,95 €
0,426 € 10,65 €
0,379 € 18,95 €
0,337 € 33,70 €
0,286 € 71,50 €
0,25 € 125,00 €
0,218 € 218,00 €
0,212 € 530,00 €

Product Attribute Attribute Value Select Attribute
Niterra
Product Category: Ferrite Cable Cores
RoHS:  
DY
Round Cable Cores Solid
4 mm
4.2 mm
Bulk
Brand: Niterra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Cable Cores
Shape: Round
Factory Pack Quantity: 10000
Subcategory: Ferrites
Tradename: AMOBEAD
Type: Amobeads
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99