RP604K331A-TR

Nisshinbo
848-RP604K331A-TR
RP604K331A-TR

Mfr.:

Description:
Switching Voltage Regulators (IQ =0.3 uA)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.118
Expected 6/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,27 € 12,70 €
1,16 € 29,00 €
1,04 € 104,00 €
0,98 € 245,00 €
0,955 € 477,50 €
0,877 € 2.192,50 €
Full Reel (Order in multiples of 5000)
0,835 € 4.175,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-2730-12
Buck-Boost
3.3 V
300 mA
1 Output
1.8 V
5.5 V
300 nA
- 40 C
+ 85 C
RP604K
Reel
Cut Tape
Brand: Nisshinbo
Input Voltage: 1.8 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: DC/DC Converter
Unit Weight: 177,636 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP604 Buck-Boost DC-DC Converters

Nisshinbo RP604 Buck-Boost DC-DC Converters feature a minimum supply current and high efficiency at low loads. The series operates at a low operating quiescent current (0.3µA), making it ideal for wearable devices, applications for the Internet of Things (IoT), and wireless communications modules requiring a low level of current consumption to extend battery life. The converters provide up to 300mA in buck mode. In boost mode, the output current is less and related to the input voltage level. In order to reduce valuable circuit board space, the RP604 converters require only three external components. These devices are offered in compact WLCSP-20-P2 and DFN(PLP)2730-12 packages for design flexibility.