RP511Z111B-TR-T

Nisshinbo
848-RP511Z111B-TR-F
RP511Z111B-TR-T

Mfr.:

Description:
Switching Voltage Regulators 0.3 uA IQ Ultra-low Quiescent Current 100 mABuck DC/DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,23 € 12,30 €
1,09 € 27,25 €
0,903 € 90,30 €
0,784 € 196,00 €
0,743 € 371,50 €
0,624 € 624,00 €
0,57 € 1.425,00 €
Full Reel (Order in multiples of 5000)
0,531 € 2.655,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-8
Buck
1.1 V
100 mA
1 Output
2 V
5.5 V
300 nA
1 MHz
- 40 C
+ 85 C
RP511Z
Reel
Cut Tape
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 2 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99