RP170N121D5-TR-KE

Nisshinbo
848-RP170N121D5TRKE
RP170N121D5-TR-KE

Mfr.:

Description:
LDO Voltage Regulators 300mA 10V Input LDO Regulator for Automotive Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,28 € 840,00 €
0,272 € 1.632,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
300 mA
1 Output
Positive
2.6 V
10 V
70 dB
Fixed
- 40 C
+ 125 C
1.4 V
AEC-Q100
RP170N-K
Reel
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 1.925 V
Line Regulation: 0.02 %/V
Load Regulation: 10 mV
Operating Supply Current: 23 uA
Pd - Power Dissipation: 830 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Application
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Ricoh Automotive qualified products are not intended for volume automotive production
without Ricoh's prior approval. Please contact Ricoh for the approval requirements.

Please contact a Mouser Technical Service Representative for further assistance

5-1019-03

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99