RP122K311D-TR

Nisshinbo
848-RP122K311D-TR
RP122K311D-TR

Mfr.:

Description:
LDO Voltage Regulators 400 mA Low Noise and Low Supply Current LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,384 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-1010-4
3.1 V
400 mA
1 Output
Positive
1.9 V
5.5 V
90 dB
Fixed
- 40 C
+ 85 C
170 mV
RP122K
Reel
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 265 mV
Line Regulation: 0.02 %/V
Load Regulation: 13 mV
Operating Supply Current: 95 uA
Output Voltage Range: 1.2 V to 4.8 V
Pd - Power Dissipation: 550 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 0.8 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99