RP122K181D-TR

Nisshinbo
848-RP122K181DTR
RP122K181D-TR

Mfr.:

Description:
LDO Voltage Regulators 400 mA Low Noise and Low Supply Current LDO Regulator
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
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,384 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN(PLP)1010-4
1.8 V
400 mA
1 Output
Positive
1.9 V
5.5 V
90 dB
Fixed
- 40 C
+ 85 C
240 mV
RP122K
Reel
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 365 mV
Line Regulation: 0.02 %/V
Load Regulation: 13 mV
Operating Supply Current: 95 uA
Output Voltage Range: 1.2 V to 4.8 V
Pd - Power Dissipation: 550 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 0.8 %
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RP122K LDO Regulators

Nisshinbo RP122K LDO Regulators provide low output noise, high ripple rejection, and fast performance characteristics achieved by low supply current. These regulators save space by adopting a 4-pin small package without a noise bypass capacitor. Nisshinbo RP122K LDO regulators provide a long duration of operation for battery-powered equipment by a low supply current of 9.5µA. The regulators operate at an input voltage range from 1.7V to 5.25V and at a temperature range from -40°C to +85°C.