RP115L281D-E2

Nisshinbo
848-RP115L281D-E2
RP115L281D-E2

Mfr.:

Description:
LDO Voltage Regulators Low Voltage 500mA/1A Voltage Regulator (LDO Regulator)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,426 € 2.130,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-1216-8
2.8 V
500 mA/1 A
1 Output
Positive
1.4 V
5.25 V
75 dB
Fixed
- 40 C
+ 85 C
130 mV
RP115x
Reel
Brand: Nisshinbo
Dropout Voltage - Max: 180 mV
Line Regulation: 0.02 %/V
Load Regulation: 1 mV
Operating Supply Current: 110 uA
Pd - Power Dissipation: 625 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.