RP112Q332D-TR-FE

Nisshinbo
848-RP112Q332DTRFE
RP112Q332D-TR-FE

Mfr.:

Description:
LDO Voltage Regulators Low noise LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,402 € 1.206,00 €
0,393 € 2.358,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-88A-5
3.3 V
150 mA
1 Output
2 V
5.25 V
65 dB
Fixed
- 40 C
+ 85 C
200 mV
RP112Q
Reel
Brand: Nisshinbo
Line Regulation: 0.02 %/V
Load Regulation: 0 mV
Operating Supply Current: 75 uA
Pd - Power Dissipation: 380 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP112x Low Noise LDO Regulators

Nisshinbo RP112x Low Noise Low-Dropout (LDO) Regulators are CMOS-based regulators with 150mA typical output current. These regulators offer high output voltage accuracy, low supply current, low on-resistance transistor, and low noise output voltage. The RP112x regulators include a voltage reference unit, error amplifier, current limit circuit, and chip enable circuit. These LDO regulators feature ripple rejection as low as 80dB at f=1kHz, 75dB at f=10kHz, and 65dB at f=100kHz.