RP111N121D-TR-FE

Nisshinbo
848-RP111N121DTRFE
RP111N121D-TR-FE

Mfr.:

Description:
LDO Voltage Regulators Low voltage Fast response Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.240

Stock:
2.240 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,869 € 0,87 €
0,627 € 6,27 €
0,566 € 14,15 €
0,499 € 49,90 €
0,467 € 116,75 €
0,447 € 223,50 €
0,419 € 419,00 €
Full Reel (Order in multiples of 3000)
0,402 € 1.206,00 €
0,394 € 2.364,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
500 mA
1 Output
Positive
1.4 V
5.25 V
75 dB
Fixed
- 40 C
+ 85 C
350 mV
RP111N
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Line Regulation: 0.02 %/V
Load Regulation: 1 mV
Operating Supply Current: 80 uA
Pd - Power Dissipation: 420 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulator
Voltage Regulation Accuracy: 0.8 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.