R3133D30EC-TR-FE

Nisshinbo
848-R3133D30EC-TR-FE
R3133D30EC-TR-FE

Mfr.:

Description:
Supervisory Circuits Voltage Detector with Delay Function (Internal Counter Type)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,238 € 952,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SON1612-6
3 V
1 Input
CMOS
Manual Reset
No Watchdog
Backup
240 ms
6 V
- 40 C
+ 85 C
2 %
R3133D
Reel
Brand: Nisshinbo
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Current: 900 nA
Overvoltage Threshold: 3.06 V
Pd - Power Dissipation: 500 mW (1/2 W)
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 800 mV
Undervoltage Threshold: 2.94 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99