R2051S02-E2-F

Nisshinbo
848-R2051S02E2F
R2051S02-E2-F

Mfr.:

Description:
Real Time Clock 2-Wire Real Time Clock IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 681

Stock:
681 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,30 € 2,30 €
1,49 € 14,90 €
1,32 € 33,00 €
1,09 € 109,00 €
1,03 € 257,50 €
0,903 € 451,50 €
0,714 € 714,00 €
Full Reel (Order in multiples of 2000)
0,714 € 1.428,00 €
0,679 € 2.716,00 €
0,664 € 5.312,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
SSOP-16
Backup Switching
750 mV
5.5 V
- 40 C
+ 85 C
R2051S
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Function: Alarm, Calendar, Clock, Timer Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: CMOS Real-Time Clock and Calendar
Unit Weight: 363,150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99