R1561S501B-E2-FE

Nisshinbo
848-R1561S501BE2FE
R1561S501B-E2-FE

Mfr.:

Description:
LDO Voltage Regulators 60 V 100 mA Low Power Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 655

Stock:
655 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,18 € 11,80 €
1,08 € 27,00 €
0,955 € 95,50 €
0,894 € 223,50 €
0,86 € 430,00 €
Full Reel (Order in multiples of 1000)
0,83 € 830,00 €
0,802 € 1.604,00 €
0,797 € 3.985,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HSOP-6J-6
5 V
100 mA
1 Output
Positive
5.5 V
60 V
Fixed
- 40 C
+ 105 C
1.3 V
R1561
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R1561 Voltage Regulators

Nisshinbo R1561 Voltage Regulators are CMOS-based, low-power consumption voltage regulators designed for automotive applications. The series features a 5.5V to 60V input voltage range, ±0.8% output voltage accuracy, short current limit circuit, overcurrent protection, and thermal shutdown. Nisshinbo R1561 Voltage Regulators are available in HSOP-6J and TO-252-5-P2 packages, which save space and have excellent heat dissipation properties. Typical applications include electric vehicle (EV) inverters, charge control units, 48V battery systems, and battery management systems (BMS).