NJW4111GM1-TE1

Nisshinbo
513-NJW4111GM1-TE1
NJW4111GM1-TE1

Mfr.:

Description:
LDO Voltage Regulators 3.0A 0.8 to 1.8V 4V 790mW 0.8 to 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,637 € 1.911,00 €
0,624 € 3.744,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HSOP-8
Adjustable
3 A
1 Output
Positive
800 mV
3.3 V
Adjustable
- 40 C
+ 85 C
NJW4111
Reel
Brand: Nisshinbo
Ib - Input Bias Current: 2.2 mA
Line Regulation: 0.5 %/V
Load Regulation: 10 mV
Output Voltage Range: 800 mV to 1.8 V
Pd - Power Dissipation: 2.5 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Output Voltage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.