NJU7231F33-TE1

Nisshinbo
513-NJU7231F33-TE1
NJU7231F33-TE1

Mfr.:

Description:
LDO Voltage Regulators Hi-Prec 3 Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,335 € 1.005,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
100 mA
1 Output
Positive
20 uA
15 V
Fixed
- 40 C
+ 85 C
200 mV
NJU72
Reel
Brand: Nisshinbo
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 10 uA
Line Regulation: 0.1 % / V
Load Regulation: 180 mV
Pd - Power Dissipation: 200 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: NJU7231F
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.