NJU7082BV-TE2

Nisshinbo
513-NJU7082BV-TE2
NJU7082BV-TE2

Mfr.:

Description:
Audio Amplifiers Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,55 € 1.100,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo
Class-AB
0.05 %
SSOP-8
38 Ohms
2.4 V
5.5 V
- 25 C
+ 75 C
SMD/SMT
NJU7082
Reel
Brand: Nisshinbo
Gain: 55 dB
GBP - Gain Bandwidth Product: 1.5 MHz
Ib - Input Bias Current: 10 pA
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Current: 3 mA
Output Current: 30 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Tradename: NJU7082
Type: 1-Channel Mono or 2-Channel Stereo
Vos - Input Offset Voltage: 10 mV
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542330001
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.