NJU201AM

Nisshinbo
513-NJU201AM
NJU201AM

Mfr.:

Description:
Analogue Switch ICs CMOS Quad SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.618

Stock:
1.618 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,78 € 2,78 €
1,81 € 18,10 €
1,66 € 41,50 €
1,43 € 143,00 €
1,34 € 335,00 €
1,18 € 590,00 €
0,989 € 989,00 €
0,877 € 1.754,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
DMP-16
4 Channel
4 x SPST
100 Ohms
0 V
15 V
600 ns
450 ns
0 C
+ 70 C
NJU201
Tube
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Pd - Power Dissipation: 200 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 2 mA
Supply Type: Dual Supply
Switch Continuous Current: 20 mA
Tradename: NJU201
Unit Weight: 184 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
NISSHINBO MICRO DEVICES