NJR4266F2A1

Nisshinbo
513-NJR4266F2A1
NJR4266F2A1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules 24GHz Dopper Mod MCU w/ Pulse 7m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,89 € 13.945,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: Nisshinbo
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product Type: Distance Sensor ICs & Board Mount Modules
Sensing Distance: 7 m
Series: NJR4266
Factory Pack Quantity: 500
Subcategory: Distance Sensors
Type: K-Band Doppler Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
NISSHINBO MICRO DEVICES