NJR4262F3P5

Nisshinbo
513-NJR4262F3P5
NJR4262F3P5

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules K-Band Doppler Mod 24.075 to 24.175 GHz

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,98 € 6.495,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Mounting Style: SMD/SMT
Packaging: Bulk
Product Type: Distance Sensor ICs & Board Mount Modules
Series: NJR4262
Factory Pack Quantity: 250
Subcategory: Distance Sensors
Type: K-Band Doppler Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
NISSHINBO MICRO DEVICES