NJM4580E-TE2

Nisshinbo
513-NJM4580E-TE2
NJM4580E-TE2

Mfr.:

Description:
Audio Amplifiers Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.706

Stock:
1.706
Can Dispatch Immediately
On Order:
2.000
Expected 2/20/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
0,955 € 9,55 €
0,85 € 21,25 €
0,70 € 70,00 €
0,61 € 152,50 €
0,578 € 289,00 €
0,486 € 486,00 €
Full Reel (Order in multiples of 2000)
0,486 € 972,00 €
0,429 € 1.716,00 €
0,408 € 3.264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,89 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Audio Amplifiers
RoHS:  
Other
0.0005 %
SOP-8
2 V
18 V
- 40 C
+ 85 C
SMD/SMT
NJM4580
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
GBP - Gain Bandwidth Product: 15 MHz
Ib - Input Bias Current: 500 nA
Number of Channels: 2 Channel
Operating Supply Current: 9 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 5 V/us
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Dual
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 3 mV
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99

NJM4580 Dual Operational Amplifiers

Nisshinbo NJM4580 Dual Operational Amplifiers offer noiseless, higher gain bandwidth, high output current, and low distortion ratio. The specifications include ±2V to ±18V operating voltage range, 0.0005% typical distortion rating, 5V/μs typical slew rate, and bipolar technology. The NJM4580 series is offered in a wide range of package sizes. Nisshinbo NJM4580 Dual Operational Amplifiers are designed for improving tone control in audio applications. The amps are ideally suited for use in acoustic electronic parts of audio pre-amplifiers, active filters, and industrial measurement tools.

NJM458x Dual Operational Audio Amplifiers

Nisshinbo NJM458x Dual Operational Audio Amplifiers are designed to improve tone control in audio applications. These amplifiers feature a noiseless, high gain bandwidth, high output current, and low distortion ratio. Nisshinbo NJM458x amplifiers are suitable for use in acoustic electronic parts of audio pre-amplifiers, active filters, and industrial measurement tools. The amplifiers are available in a range of package sizes.