NJM2881F17-TE1

Nisshinbo
513-NJM2881F17-TE1
NJM2881F17-TE1

Mfr.:

Description:
LDO Voltage Regulators Low Dropout Volt Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,266 € 798,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.7 V
400 mA
1 Output
Positive
180 uA
14 V
Fixed
- 40 C
+ 85 C
100 mV
NJM2881F17
Reel
Brand: Nisshinbo
Dropout Voltage - Max: 180 mV at 100 mA
Ib - Input Bias Current: 120 uA
Line Regulation: 0.1 % / V
Load Regulation: 0.03 %/mA
Pd - Power Dissipation: 350 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: NJM2881F1
Voltage Regulation Accuracy: 1 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.