NJM2768BM-TE2

Nisshinbo
513-NJM2768BM-TE2
NJM2768BM-TE2

Mfr.:

Description:
Audio Amplifiers Hdphne Amp for CDROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,39 € 780,00 €
0,363 € 1.452,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
200 mW
0.02 %
DMP-8
32 Ohms
2.8 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
NJM2768
Reel
Brand: Nisshinbo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 2 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Single
Tradename: NJM276
Type: 2-Channel Stereo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542330001
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99