NJM2388F05

513-NJM2388F05
NJM2388F05

Mfr.:

Description:
LDO Voltage Regulators LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
Through Hole
TO-220-4
5 V
1 A
1 Output
Positive
5 mA
2 V
35 V
Fixed
- 40 C
+ 85 C
200 mV
NJM2388
Brand: Nisshinbo
Dropout Voltage - Max: 500 mV
Line Regulation: 0.16 %/V
Load Regulation: 1.4 %/A
Pd - Power Dissipation: 18 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: NJM2388
Voltage Regulation Accuracy: 2 %
Unit Weight: 2,894 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.