NJM2132L

Nisshinbo
513-NJM2132L
NJM2132L

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Current Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,459 € 918,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.8 MHz
2.1 V/us
5 mV
100 nA
32 V, +/- 16 V
2.7 V, +/- 1.35 V
500 uA
80 dB
32 nV/sqrt Hz
SIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
NJM2132
Tube
Amplifier Type: General Purpose Amplifier
Brand: Nisshinbo
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.35 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: Bipolar
Tradename: NJM2132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.