NJL6401R-3-TE1

Nisshinbo
513-NJL6401R-3-TE1
NJL6401R-3-TE1

Mfr.:

Description:
Photodiodes HS PIN Photodiode 2ns 35Vr 250-350MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.656

Stock:
2.656 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
1,89 € 18,90 €
1,47 € 147,00 €
1,29 € 645,00 €
1,11 € 1.110,00 €
Full Reel (Order in multiples of 2000)
1,07 € 2.140,00 €
1,03 € 4.120,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
780 nm
100 pA
35 V
2 ns
2 ns
- 30 C
+ 85 C
NJL6401
Brand: Nisshinbo
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Photodiodes
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
NISSHINBO MICRO DEVICES