ND1160GGAE4D

Nisshinbo
848-ND1160GGAE4D
ND1160GGAE4D

Mfr.:

Description:
Sensor Interface IO-Link Device Transceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.045

Stock:
5.045 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
2,55 € 25,50 €
2,34 € 58,50 €
2,01 € 201,00 €
1,91 € 477,50 €
1,71 € 855,00 €
1,44 € 1.440,00 €
1,40 € 3.500,00 €
1,38 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Sensor Interface
RoHS:  
IO-Device Link Transceiver
36 V
8 V
- 40 C
+ 125 C
SMD/SMT
DFN3030-8
Brand: Nisshinbo
Input Voltage: 8.5 V to 36 V
Operating Supply Voltage: 8.5 V to 36 V
Output Current: 200 mA
Product: IO-Link Device Transceiver
Product Type: Sensor Interface
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ND1160 IO-Link Device Transceiver

Nisshinbo ND1160 IO-Link Device Transceiver functions using the Bi-CMOS process. The high-side, low-side, and push-pull operations can be set based on the logic of the input terminal. This transceiver can detect the status of connected devices. The ND1160 transceiver offers over-current, thermal shutdown, and reverse current protection functions. This transceiver operates from an 8.5V to 36V voltage range and delivers a 200mA minimum output current. The ND1160 transceiver complies with the IO-Link standard. This transceiver is used in sensors, actuators, programmable logic controllers, and light curtains.