MUSES8920E

513-MUSES8920E
MUSES8920E

Mfr.:

Description:
Audio Amplifiers J-FET Input Dual Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Audio Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOP-8
16 V
16 V
- 40 C
+ 85 C
SMD/SMT
MUSES
Brand: Nisshinbo
en - Input Voltage Noise Density: 8 nV/sqrt Hz
GBP - Gain Bandwidth Product: 11 MHz
Ib - Input Bias Current: 250 pA
Input Type: JFET
Number of Channels: 2 Channel
Operating Supply Current: 8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 25 V/us
Factory Pack Quantity: 100
Subcategory: Audio ICs
Tradename: MUSES
Vos - Input Offset Voltage: 800 uV
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542339000
CAHTS:
8542310000
USHTS:
8542330001
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.