WL10-PP-4

Nidec Components
229-WL10-PP-4
WL10-PP-4

Mfr.:

Description:
Level Sensors LIQUID LEAK SENSORS, PNP OPEN COLLECTOR, PP HOUSING, 4M CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 7/17/2026
4
Expected 8/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,48 € 104,48 €
102,46 € 614,76 €
100,84 € 1.008,40 €
98,34 € 2.556,84 €
96,57 € 4.828,50 €
96,03 € 9.603,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Level Sensors
RoHS:  
Cable
10 mA
PNP Open Collector
No Port
Liquid leak sensor
Brand: Nidec Components
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 12 VDC to 24 VDC
Packaging: Bulk
Product Type: Liquid Level Sensors
Series: WL10
Factory Pack Quantity: 2
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
9026100000
USHTS:
9026102080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WL10 Liquid Leak Sensors

Nidec Components WL10 Liquid Leak Sensors can detect leakage without a douser and additional amplifying circuit. The WL10 sensors include an LED and a partial discharge (PD) detector inside. The light emitted from the LED is reflected by the prism, received by the PD, and converted to current. Nidec WL10 Liquid Leak Sensors feature PFA casing available for detecting leakage of corrosive liquid and are operable in various areas by unique optical technology. This optical technology does not require a douser and detects liquid leakage with high precision and quickness. The liquid leak sensors operate from 12VDC to 24VDC supply voltage range and -10°C to +60°C temperature range. Typical applications include semiconductor production lines, industrial equipment, pneumatic equipment, medical devices, analyzers, and data centers.