WL10-NF-4

Nidec Components
229-WL10-NF-4
WL10-NF-4

Mfr.:

Description:
Level Sensors LIQUID LEAK SENSORS, NPN OPEN COLLECTOR, PFA HOUSING, 4M CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 6/25/2026
20
Expected 7/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
109,60 € 109,60 €
100,83 € 604,98 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Level Sensors
RoHS:  
Cable
10 mA
NPN Open Collector
No Port
Liquid leak sensor
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 12 VDC to 24 VDC
Packaging: Bulk
Product Type: Liquid Level Sensors
Series: WL10
Factory Pack Quantity: 2
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102900
CNHTS:
9026100000
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
ECCN:
EAR99