TF037C-2000-F

Nidec Components
229-TF037C-2000-F
TF037C-2000-F

Mfr.:

Description:
Blowers & Centrifugal Fans Micro Blower, 45K r/min, 4 kPa, 90 grams

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,57 € 3.085,68 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC
24 V
Thermoplastic (TP)
TF037C
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Tray
Product Type: Blowers
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8414596560
ECCN:
EAR99

TF Micro Blowers

Nidec Components TF Micro Blowers feature aerodynamic bearings, high static pressures, low vibration, and long life due to aerodynamic bearings without temperature dependence. Nidec TF Micro Blowers are compact and lightweight with support resin that fully complies with Food and Drug Administration (FDA) and UL94 V0 standards. The micro blowers include TF029B, TF037-1001-D, TF037E, TF037F, and TF037C variants. Typical applications include air cleaners, ionizers, 3D printers, servers, and fuel cell systems.