ST-42EC201

Nidec Components
229-ST-42EC201
ST-42EC201

Mfr.:

Description:
Trimmer Resistors - SMD 200 W Thru-hole single turn, top adjust, cross slot rotor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,33 € 13,30 €
1,22 € 30,50 €
0,937 € 93,70 €
0,929 € 464,50 €
0,912 € 912,00 €
0,894 € 2.235,00 €
0,886 € 4.430,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - SMD
RoHS:  
ST-42
SMD/SMT
Single Turn
1 Turn
Cermet
Top Cross Slot
200 Ohms
250 mW (1/4 W)
7.07 VDC
20 %
100 PPM / C
Vertical
- 55 C
+ 125 C
Bulk
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Top Adjustment Trimmer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99