ST-32EB100

Nidec Components
229-ST-32EB100
ST-32EB100

Mfr.:

Description:
Trimmer Resistors - SMD 10 W 3mm SMD single turn gull-wing, top adj.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 1,69 €
1,36 € 13,60 €
1,25 € 31,25 €
0,946 € 94,60 €
0,937 € 937,00 €
0,929 € 2.322,50 €
0,92 € 4.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - SMD
RoHS:  
ST-32
SMD/SMT
Single Turn
1 Turn
Cermet
Top Crossed
10 Ohms
125 mW (1/8 W)
1 VDC
20 %
250 PPM / C
Vertical Adjustment
- 55 C
+ 125 C
Bulk
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2 mm
Length: 3.4 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Gull-Wing Terminal Trimmer
Width: 3.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99