SS-10-16SP-L-AEW

Nidec Components
229-SS-10-16SP-L-AEW
SS-10-16SP-L-AEW

Mfr.:

Description:
DIP Switches/SIP Switches dip rotary selector 3pole,6con,shorting,top adj,knob,no off

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
3,39 € 16,95 €
3,17 € 31,70 €
2,94 € 73,50 €
2,83 € 141,50 €
2,76 € 276,00 €
2,73 € 682,50 €
2,69 € 1.345,00 €
2,67 € 2.670,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Tray
Non-Illuminated
6 Position
Shaft
SP6T
PC Pin
100 mA
5 VDC
SS-10
Actuator Length: 6.6 mm
Actuator Material: Polyoxymethylene (POM)
Actuator Style: Slotted
Brand: Nidec Components
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 500 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99