SS-10-16SP-L-AE

Nidec Components
229-SS-10-16SP-L-AE
SS-10-16SP-L-AE

Mfr.:

Description:
Rotary Switches dip rotary selector 3pole,6con,shorting,top adj,knob,no off

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,95 € 3,95 €
3,39 € 16,95 €
3,27 € 32,70 €
2,77 € 69,25 €
2,56 € 256,00 €
2,40 € 600,00 €
2,33 € 1.165,00 €
2,30 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
1 Pole
100 mA
5 VDC
Shorting
PC Pin
PCB Mount
Gold
Shaft
SS-10
Bulk
Actuator Length: 6.6 mm
Actuator Material: Polyoxymethylene (POM)
Actuator Style: Slotted
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 500 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99