SS-10-16SP-AE

Nidec Components
229-SS-10-16SP-AE
SS-10-16SP-AE

Mfr.:

Description:
Rotary Switches dip rotary selector 2 pole,6cont.,shorting,top adj,no off

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
75
Expected 6/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,93 € 14,65 €
2,49 € 62,25 €
2,23 € 557,50 €
2,19 € 1.095,00 €
2,18 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
1 Pole
100 mA
5 VDC
Shorting
PC Pin
PCB Mount
Gold
Screwdriver Slot
SS-10
Bulk
Actuator Material: Polyoxymethylene (POM)
Actuator Style: Arrow Shaped Slot
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 500 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99