SMTEG3-01E-Z

Nidec Components
229-SMTEG3-01E-Z
SMTEG3-01E-Z

Mfr.:

Description:
Tactile Switches Tactile pushbutton switch, smt J-hook terminals, Au plated contacts, rubber button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,18 € 1.180,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Horizontal
1 mm
Round
OFF - (ON)
1.96 N
30 mA
24 VDC
0.6 VA
SPST
J Form Lead
White
7 mm
6.8 mm
3.5 mm
SMTE3
100000 Cycle
Reel
Actuator Material: Rubber
Actuator Style: Button
Brand: Nidec Components
Button Size: 3 mm x 1 mm
Contact Plating: Gold
Features: Anti-Static Electricity, Compatible With Lead-Free Reflow Soldering, Washable
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.5 mm
Type: Washable Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.