SM-31A202

Nidec Components
229-SM-31A202
SM-31A202

Mfr.:

Description:
Trimmer Resistors - SMD 2 KW 3mm SMD J-lead, 5 turn, side adj.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,79 € 27,90 €
2,55 € 63,75 €
1,98 € 198,00 €
1,93 € 386,00 €
1,92 € 1.152,00 €
1,87 € 1.870,00 €
1,83 € 4.758,00 €
1,81 € 9.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - SMD
RoHS:  
SM-3
SMD/SMT
Multiturn
5 Turn
Cermet
Side Slot
2 kOhms
125 mW (1/8 W)
15.8 V
20 %
100 PPM / C
Horizontal Adjustment
- 65 C
+ 150 C
Bulk
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.4 mm
Length: 3.9 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: J-Hook Terminal Trimmer
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99