SM-31A104

Nidec Components
229-SM-31A104
SM-31A104

Mfr.:

Description:
Trimmer Resistors - SMD 100 KW 3mm SMD J-lead, 5 turn, side adj.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,79 € 27,90 €
2,55 € 63,75 €
1,98 € 198,00 €
1,93 € 386,00 €
1,92 € 1.152,00 €
1,87 € 1.870,00 €
1,83 € 4.758,00 €
1,81 € 9.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - SMD
RoHS:  
SM-3
SMD/SMT
Multiturn
5 Turn
Cermet
Side Slot
100 kOhms
125 mW (1/8 W)
112 V
20 %
100 PPM / C
Horizontal Adjustment
- 65 C
+ 150 C
Bulk
Brand: Nidec Components
Height: 3.4 mm
Length: 3.9 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: J-Hook Terminal Trimmer
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cermet Trimmers

Nidec Components Cermet Trimmers are available in single, 3, 14, 15, and 18 turns. The trimmers come in ST-4/42, ST-2/5/7/32, SM-3/31/42/43, CT-6/20/94/9, and TM-7 variants. Nidec Cermet Trimmers come in J-hook, gull-wing, and through-hole terminals with top and side setting positions. These trimmers feature a 10Ω to 2MΩ resistance range and 0W, 0.5W, 0.125W, and 0.25W power ratings.