SH-7030TB

Nidec Components
229-SH-7030TB
SH-7030TB

Mfr.:

Description:
Coded Rotary Switches smd 7mm code decimal comp, top adj., gull wing, minus slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.500
Expected 8/4/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,85 € 18,50 €
1,71 € 42,75 €
1,53 € 153,00 €
1,42 € 355,00 €
Full Reel (Order in multiples of 500)
1,33 € 665,00 €
1,27 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD, Complementary
Screwdriver Slot
100 mA
SMD/SMT
Gull Wing Lead
Reel
Cut Tape
SH-7000
Actuator Material: Polyphenylene Sulfide (PPS)
Actuator Style: Minus Slot
Brand: Nidec Components
Current Rating: 100 mA
Dielectric Strength: 250 VAC
Height: 3.75 mm
Illuminated: Non-Illuminated
Length: 7.3 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 500
Subcategory: Switches
Voltage Rating DC: 5 VDC
Width: 7.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SH-7000 DIP Rotary Coded Switches

Nidec Components SH-7000 DIP Rotary Coded Switches feature center common terminal pins location and high digit visibility. The rotary-coded switches come in real/complementary/gray code formats and BCD (Decimal) and BCH (Hexadecimal) circuit types. These SH-7000 switches are available in J-hook, gull-wing, and through-hole terminals. The SH-7000 rotary switches operate and store from -40°C to +85°C and -40°C to +105°C (gray code) temperature ranges, respectively.