SH-7030MC

Nidec Components
229-SH-7030MC
SH-7030MC

Mfr.:

Description:
Coded Rotary Switches 7mm code decimal real, top adj., thru hole, minus slot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
2,23 € 22,30 €
Full Ammo Pack (Order in multiples of 50)
1,90 € 95,00 €
1,80 € 180,00 €
1,67 € 417,50 €
1,58 € 790,00 €
1,51 € 1.510,00 €
1,41 € 3.525,00 €
1,35 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
10 Position
BCD, Complementary
Screwdriver Slot
100 mA
Through Hole
PC Pin
Ammo Pack
SH-7000
Actuator Material: Polyphenylene Sulfide (PPS)
Actuator Style: Minus Slot
Brand: Nidec Components
Current Rating: 100 mA
Dielectric Strength: 250 VAC
Height: 3.7 mm
Illuminated: Non-Illuminated
Length: 7.3 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating DC: 5 VDC
Width: 7.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SH-7000 DIP Rotary Coded Switches

Nidec Components SH-7000 DIP Rotary Coded Switches feature center common terminal pins location and high digit visibility. The rotary-coded switches come in real/complementary/gray code formats and BCD (Decimal) and BCH (Hexadecimal) circuit types. These SH-7000 switches are available in J-hook, gull-wing, and through-hole terminals. The SH-7000 rotary switches operate and store from -40°C to +85°C and -40°C to +105°C (gray code) temperature ranges, respectively.